Omron E5CB Panel Mount PID Temperature Controller, 48 x 48mm, 1 Output Relay, 100 → 240 V ac Supply Voltage ON/OFF,

RS Stock No.: 772-9379Brand: OmronManufacturers Part No.: E5CB-R1P AC100-240
brand-logo
View all in Temperature Controllers

Technical Document

Specifications

Brand

Omron

Output Type

Relay

Supply Voltage

100 → 240 V ac

Size

48 x 48mm

Number of Outputs

1

Minimum Operating Temperature

-200°C

Maximum Operating Temperature

'+1700°C

Temperature Range

-200 to '+1700 °C

Control Type

ON/OFF, PID, 2-PID Controller

Communication Module Available

Yes

Display Type

LED

IP Rating

IP00, IP20, IP66

Series

E5CB

Additional Functionality

ON/OFF

Mounting Type

Panel Mount

Input Type

Platinum Resistance Thermometer ; PT100

Range

Omron E5CB

Panel Depth

60mm

Display Colour

Red/Green

Termination Type

Screw terminal block

Product details

E5CB Digital Temperature Controllers (48 x 48mm)

Large (16.2mm) PV display
2-PID control algorithm
Unit depth of only 60mm
Alarm relay and auto-tuning as standard

Omron - E5GC, E5CC, E5EC, E5AC, E5DC, E5CN & E5CB Ranges

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 264.68

€ 264.68 Each (Exc. Vat)

€ 328.20

€ 328.20 Each (inc. VAT)

Omron E5CB Panel Mount PID Temperature Controller, 48 x 48mm, 1 Output Relay, 100 → 240 V ac Supply Voltage ON/OFF,

€ 264.68

€ 264.68 Each (Exc. Vat)

€ 328.20

€ 328.20 Each (inc. VAT)

Omron E5CB Panel Mount PID Temperature Controller, 48 x 48mm, 1 Output Relay, 100 → 240 V ac Supply Voltage ON/OFF,
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Omron

Output Type

Relay

Supply Voltage

100 → 240 V ac

Size

48 x 48mm

Number of Outputs

1

Minimum Operating Temperature

-200°C

Maximum Operating Temperature

'+1700°C

Temperature Range

-200 to '+1700 °C

Control Type

ON/OFF, PID, 2-PID Controller

Communication Module Available

Yes

Display Type

LED

IP Rating

IP00, IP20, IP66

Series

E5CB

Additional Functionality

ON/OFF

Mounting Type

Panel Mount

Input Type

Platinum Resistance Thermometer ; PT100

Range

Omron E5CB

Panel Depth

60mm

Display Colour

Red/Green

Termination Type

Screw terminal block

Product details

E5CB Digital Temperature Controllers (48 x 48mm)

Large (16.2mm) PV display
2-PID control algorithm
Unit depth of only 60mm
Alarm relay and auto-tuning as standard

Omron - E5GC, E5CC, E5EC, E5AC, E5DC, E5CN & E5CB Ranges

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more