Omron E5CC Panel Mount PID Temperature Controller, 48 x 48mm 2/4 Input, 3 Output SSR, Solid State Relay, Logic, 100 →

RS Stock No.: 265-1620Brand: OmronManufacturers Part No.: E5CC-QX2ASM-000
brand-logo
View all in Temperature Controllers

Technical Document

Specifications

Brand

Omron

Output Type

SSR, Solid State Relay, Logic

Supply Voltage

100 → 240 V ac

Size

48 x 48mm

Number of Inputs

2/4

Number of Outputs

3

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+55°C

Temperature Range

-200 → +2300 °C

Control Type

ON/OFF, PID, 2-PID Controller

IP Rating

IP00, IP20, IP66

Mounting Type

Panel Mount

Series

E5CC

Input Type

Universal, Platinum Resistance Thermometer, PT100, Thermocouple, Analogue

Display Colour

White

Termination Type

Screw terminal block

Panel Depth

60mm

Country of Origin

Indonesia

€ 364.61

€ 364.61 Each (Exc. Vat)

€ 452.12

€ 452.12 Each (inc. VAT)

Omron E5CC Panel Mount PID Temperature Controller, 48 x 48mm 2/4 Input, 3 Output SSR, Solid State Relay, Logic, 100 →

€ 364.61

€ 364.61 Each (Exc. Vat)

€ 452.12

€ 452.12 Each (inc. VAT)

Omron E5CC Panel Mount PID Temperature Controller, 48 x 48mm 2/4 Input, 3 Output SSR, Solid State Relay, Logic, 100 →

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Omron

Output Type

SSR, Solid State Relay, Logic

Supply Voltage

100 → 240 V ac

Size

48 x 48mm

Number of Inputs

2/4

Number of Outputs

3

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+55°C

Temperature Range

-200 → +2300 °C

Control Type

ON/OFF, PID, 2-PID Controller

IP Rating

IP00, IP20, IP66

Mounting Type

Panel Mount

Series

E5CC

Input Type

Universal, Platinum Resistance Thermometer, PT100, Thermocouple, Analogue

Display Colour

White

Termination Type

Screw terminal block

Panel Depth

60mm

Country of Origin

Indonesia