Technical Document
Specifications
Brand
OmronOutput Type
SSR, Solid State Relay, Logic
Supply Voltage
100 → 240 V ac
Size
48 x 48mm
Number of Inputs
3
Number of Outputs
1
Minimum Operating Temperature
-10°C
Maximum Operating Temperature
+55°C
Temperature Range
+100 → +1800 (Type B Thermocouple) °C, 0 → +1300 (Type PLII Thermocouple) °C, 0 → +1700 (Type R Thermocouple) °C, 0 → +1700 (Type S Thermocouple) °C, 0 → +2300 (Type W Thermocouple) °C, -100 → +850 (Type J Thermocouple) °C, -100 → +850 (Type L Thermocouple) °C, -199.9 → +400 (Type T Thermocouple) °C, -199.9 → +400 (Type U Thermocouple) °C, -199.9 → +500 (JPt100) °C, -200 → +1300 (Type K Thermocouple) °C, -200 → +1300 (Type N Thermocouple) °C, -200 → +600 (Type E Thermocouple) °C, -200 → +850 (Pt100) °C
Control Type
ON/OFF, PID, 2-PID Controller
Display Type
11-Segment Digital Display
IP Rating
IP00, IP20, IP66
Mounting Type
Panel Mount
Input Type
Universal, Platinum Resistance Thermometer, PT100, Thermocouple, Analogue
Range
Omron E5EC
Series
E5EC
Display Colour
White
Termination Type
Push In
Panel Depth
59mm
Country of Origin
China
Product details
E5EC Digital Temperature Controllers (48 x 96mm)
Premium range of temperature controllers which support a wide variety of applications. The controllers cover a comprehensive array of sensor inputs including Universal, Thermocouple, PT and Analogue current/voltage. Within the E5EC range, there is a temperature controller to suit your requirements.
• Large white LCD display, 18 mm of height for best visibility
• Three level display- PV/SV/MV displayed at the same time with 4-digit display
• 50 ms sampling period time
• Extended range of I/O's: 4 auxiliary outputs, 6 event inputs, transfer output and remote SP's
• Short housing case with only 60 mm of depth
• Easy connection to PLC with communications that require no programming
• Component communications can be used to link temperature controllers to each other
• Tool ports provided both on top panel and front panel
• Easy set up with CX-Thermo software (Windows XP, 7) without additional power supply via USB conversion cable
Approvals
CE
Omron - E5GC, E5CC, E5EC, E5AC, E5DC, E5CN & E5CB Ranges
€ 471.94
€ 471.94 Each (Exc. Vat)
€ 585.21
€ 585.21 Each (inc. VAT)
1
€ 471.94
€ 471.94 Each (Exc. Vat)
€ 585.21
€ 585.21 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
OmronOutput Type
SSR, Solid State Relay, Logic
Supply Voltage
100 → 240 V ac
Size
48 x 48mm
Number of Inputs
3
Number of Outputs
1
Minimum Operating Temperature
-10°C
Maximum Operating Temperature
+55°C
Temperature Range
+100 → +1800 (Type B Thermocouple) °C, 0 → +1300 (Type PLII Thermocouple) °C, 0 → +1700 (Type R Thermocouple) °C, 0 → +1700 (Type S Thermocouple) °C, 0 → +2300 (Type W Thermocouple) °C, -100 → +850 (Type J Thermocouple) °C, -100 → +850 (Type L Thermocouple) °C, -199.9 → +400 (Type T Thermocouple) °C, -199.9 → +400 (Type U Thermocouple) °C, -199.9 → +500 (JPt100) °C, -200 → +1300 (Type K Thermocouple) °C, -200 → +1300 (Type N Thermocouple) °C, -200 → +600 (Type E Thermocouple) °C, -200 → +850 (Pt100) °C
Control Type
ON/OFF, PID, 2-PID Controller
Display Type
11-Segment Digital Display
IP Rating
IP00, IP20, IP66
Mounting Type
Panel Mount
Input Type
Universal, Platinum Resistance Thermometer, PT100, Thermocouple, Analogue
Range
Omron E5EC
Series
E5EC
Display Colour
White
Termination Type
Push In
Panel Depth
59mm
Country of Origin
China
Product details
E5EC Digital Temperature Controllers (48 x 96mm)
Premium range of temperature controllers which support a wide variety of applications. The controllers cover a comprehensive array of sensor inputs including Universal, Thermocouple, PT and Analogue current/voltage. Within the E5EC range, there is a temperature controller to suit your requirements.
• Large white LCD display, 18 mm of height for best visibility
• Three level display- PV/SV/MV displayed at the same time with 4-digit display
• 50 ms sampling period time
• Extended range of I/O's: 4 auxiliary outputs, 6 event inputs, transfer output and remote SP's
• Short housing case with only 60 mm of depth
• Easy connection to PLC with communications that require no programming
• Component communications can be used to link temperature controllers to each other
• Tool ports provided both on top panel and front panel
• Easy set up with CX-Thermo software (Windows XP, 7) without additional power supply via USB conversion cable
Approvals
CE