Omron E6A2 Series Incremental Incremental Encoder, 100 ppr, NPN Open Collector Signal, Solid Type, 4mm Shaft

RS Stock No.: 822-6430Brand: OmronManufacturers Part No.: E6A2-CW5C 100P/R 2MDistrelec Article No.: 30401980
brand-logo
View all in Motion Control Sensors

Technical Document

Specifications

Brand

Omron

Encoder Technology

Incremental

Series

E6A2

Pulses Per Revolution

100

Maximum Revolutions

5000rpm

Output Signal Type

NPN Open Collector

Shaft Type

Solid

Shaft Diameter

4mm

Supply Voltage

12 → 24 V dc

Resolution

100 ppr

IP Rating

IP50

Overall Height

46.5mm

Overall Width

22mm

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+55°C

Switching Frequency

30 kHz

Distrelec Product Id

30401980

Product details

General Purpose Incremental Encoders

Incremental Encoders output a pulse string according to the rotational displacement of an axis. The number of rotations can be detected by counting the number of pulses. Improved reliability with reverse connection and load shortcircuit
protection..

Moment of inertia: 1´10−6 kg·m2 max.; 3 ´ 10−7 kg·m2 max. at 600 P/R max
External diameter E6A2: 25 mm
External diameter E6B2: 40 mm
External diameter E6C2: 50 mm
External diameter E6C3: 50 mm
External diameter E6FA: 60 mm

Omron Incremental Rotary Encoders

Stock information temporarily unavailable.

€ 355.78

€ 355.78 Each (Exc. Vat)

€ 441.17

€ 441.17 Each (inc. VAT)

Omron E6A2 Series Incremental Incremental Encoder, 100 ppr, NPN Open Collector Signal, Solid Type, 4mm Shaft

€ 355.78

€ 355.78 Each (Exc. Vat)

€ 441.17

€ 441.17 Each (inc. VAT)

Omron E6A2 Series Incremental Incremental Encoder, 100 ppr, NPN Open Collector Signal, Solid Type, 4mm Shaft
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Omron

Encoder Technology

Incremental

Series

E6A2

Pulses Per Revolution

100

Maximum Revolutions

5000rpm

Output Signal Type

NPN Open Collector

Shaft Type

Solid

Shaft Diameter

4mm

Supply Voltage

12 → 24 V dc

Resolution

100 ppr

IP Rating

IP50

Overall Height

46.5mm

Overall Width

22mm

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+55°C

Switching Frequency

30 kHz

Distrelec Product Id

30401980

Product details

General Purpose Incremental Encoders

Incremental Encoders output a pulse string according to the rotational displacement of an axis. The number of rotations can be detected by counting the number of pulses. Improved reliability with reverse connection and load shortcircuit
protection..

Moment of inertia: 1´10−6 kg·m2 max.; 3 ´ 10−7 kg·m2 max. at 600 P/R max
External diameter E6A2: 25 mm
External diameter E6B2: 40 mm
External diameter E6C2: 50 mm
External diameter E6C3: 50 mm
External diameter E6FA: 60 mm

Omron Incremental Rotary Encoders