Omron Incremental Incremental Encoder, 1000 ppr, PNP Open Collector Signal, Radial, Thrust Type

Technical Document
Specifications
Brand
OmronEncoder Technology
Incremental
Pulses Per Revolution
1000
Maximum Revolutions
6000rpm
Output Signal Type
PNP Open Collector
Shaft Type
Radial, Thrust
Supply Voltage
12 → 24 V
Distrelec Product Id
30229850
€ 422.66
€ 422.66 Each (Exc. Vat)
€ 524.10
€ 524.10 Each (inc. VAT)
1
€ 422.66
€ 422.66 Each (Exc. Vat)
€ 524.10
€ 524.10 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
OmronEncoder Technology
Incremental
Pulses Per Revolution
1000
Maximum Revolutions
6000rpm
Output Signal Type
PNP Open Collector
Shaft Type
Radial, Thrust
Supply Voltage
12 → 24 V
Distrelec Product Id
30229850