Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

Omron Photoelectric Sensor

RS Stock No.: 818-1510Brand: OmronManufacturers Part No.: EE-SPX304-W2A
brand-logo
View all in Photoelectric Sensors

Technical Document

Specifications

Brand

Omron

Output Type

NPN

Light Source

GaAs Infrared LED

IP Rating

IP50

Housing Material

PC

Product details

EESPX Photo-Interrupter (Slotted Head) Proximity Switches

Typical installations are, assembly robots, cream solder print machines and PCB assembly machines.

Black plastic housing
LED indication
IP50
Operating temperature range: -10° to +55° C

Stock information temporarily unavailable.

€ 130.83

€ 130.83 Each (Exc. Vat)

€ 162.23

€ 162.23 Each (inc. VAT)

Omron Photoelectric Sensor

€ 130.83

€ 130.83 Each (Exc. Vat)

€ 162.23

€ 162.23 Each (inc. VAT)

Omron Photoelectric Sensor
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Omron

Output Type

NPN

Light Source

GaAs Infrared LED

IP Rating

IP50

Housing Material

PC

Product details

EESPX Photo-Interrupter (Slotted Head) Proximity Switches

Typical installations are, assembly robots, cream solder print machines and PCB assembly machines.

Black plastic housing
LED indication
IP50
Operating temperature range: -10° to +55° C