Technical Document
Specifications
Brand
OmronOutput Device
Phototransistor
Number of Channels
1
Typical Rise Time
4µs
Typical Fall Time
4µs
Mounting Type
Through Hole
Number of Pins
4
Height
6.5mm
Length
10mm
Maximum Operating Temperature
+85°C
Minimum Operating Temperature
-25°C
Slot Width
3mm
Series
EE-SX
Operating Temperature Range
-25 → +85°C
Country of Origin
China
Product details
Slotted Optical Switch, EE-S Series
Omron EE-S series slotted optical switches are available in a variety of mounting styles and sizes. They consist of an infrared LED and a phototransistor housed in a moulded package. Types EE-SSX3... and EE-SX4... also include an integral schmitt trigger amplifier providing a clean transition with stable output.
Slotted Optical Switches, Omron
€ 932.50
€ 3.73 Each (In a Bag of 250) (Exc. Vat)
€ 1,156.30
€ 4.625 Each (In a Bag of 250) (inc. VAT)
250
€ 932.50
€ 3.73 Each (In a Bag of 250) (Exc. Vat)
€ 1,156.30
€ 4.625 Each (In a Bag of 250) (inc. VAT)
250
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
OmronOutput Device
Phototransistor
Number of Channels
1
Typical Rise Time
4µs
Typical Fall Time
4µs
Mounting Type
Through Hole
Number of Pins
4
Height
6.5mm
Length
10mm
Maximum Operating Temperature
+85°C
Minimum Operating Temperature
-25°C
Slot Width
3mm
Series
EE-SX
Operating Temperature Range
-25 → +85°C
Country of Origin
China
Product details
Slotted Optical Switch, EE-S Series
Omron EE-S series slotted optical switches are available in a variety of mounting styles and sizes. They consist of an infrared LED and a phototransistor housed in a moulded package. Types EE-SSX3... and EE-SX4... also include an integral schmitt trigger amplifier providing a clean transition with stable output.