E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Omron Retroreflective Photoelectric Sensor, Block Sensor, 1 mm → 5 mm Detection Range

RS Stock No.: 219-2404Brand: OmronManufacturers Part No.: EE-SY671
brand-logo
View all in Photoelectric Sensors

Technical Document

Specifications

Brand

Omron

Sensor Style

Block

Detection Type

Retroreflective

Detection Range

1 mm → 5 mm

Output Type

NPN

Electrical Connection

Non-Solder Connector

Maximum dc Voltage

24V

Light Source

Infrared

IP Rating

IP50

Maximum Current

100 mA

Minimum Operating Temperature

-25°C

Housing Material

PBT

Maximum Operating Temperature

+55°C

Series

EE-SY671 / 672

Standards Met

CE Certified

Product details

Diffuse Reflective Proximity Switches

Typical installations are, assembly robots and die or wirebonding machines used in semiconductor chip manufacture

Black plastic housing. LED indication IP50
Operating temperature range: -10° to +55°C
Suitable connectors for stock numbers 219-2369 to 219-2397 are 219-2460 and 219-2476
Suitable connectors for stock numbers 219-2404 and 219-2410 are stock numbers 219-2448 and 219-2454

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 40.09

€ 40.09 Each (Exc. Vat)

€ 49.71

€ 49.71 Each (inc. VAT)

Omron Retroreflective Photoelectric Sensor, Block Sensor, 1 mm → 5 mm Detection Range

€ 40.09

€ 40.09 Each (Exc. Vat)

€ 49.71

€ 49.71 Each (inc. VAT)

Omron Retroreflective Photoelectric Sensor, Block Sensor, 1 mm → 5 mm Detection Range
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Omron

Sensor Style

Block

Detection Type

Retroreflective

Detection Range

1 mm → 5 mm

Output Type

NPN

Electrical Connection

Non-Solder Connector

Maximum dc Voltage

24V

Light Source

Infrared

IP Rating

IP50

Maximum Current

100 mA

Minimum Operating Temperature

-25°C

Housing Material

PBT

Maximum Operating Temperature

+55°C

Series

EE-SY671 / 672

Standards Met

CE Certified

Product details

Diffuse Reflective Proximity Switches

Typical installations are, assembly robots and die or wirebonding machines used in semiconductor chip manufacture

Black plastic housing. LED indication IP50
Operating temperature range: -10° to +55°C
Suitable connectors for stock numbers 219-2369 to 219-2397 are 219-2460 and 219-2476
Suitable connectors for stock numbers 219-2404 and 219-2410 are stock numbers 219-2448 and 219-2454

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more