Technical Document
Specifications
Brand
OmronCoil Voltage
12V dc
Contact Configuration
SPST
Mounting Type
PCB Mount
Switching Current
16A
Number of Poles
1
Coil Resistance
275 Ω
Coil Power
520mW
Series
G2R
Isolation Coil To Contact
5kV ac
Number of Coils
Single
Country of Origin
Indonesia
Stock information temporarily unavailable.
P.O.A.
Each (In a Tray of 100) (Exc. Vat)
Omron PCB Mount Non-Latching Relay, 12V dc Coil, 16A Switching Current, SPST
100
P.O.A.
Each (In a Tray of 100) (Exc. Vat)
Omron PCB Mount Non-Latching Relay, 12V dc Coil, 16A Switching Current, SPST
Stock information temporarily unavailable.
100
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
OmronCoil Voltage
12V dc
Contact Configuration
SPST
Mounting Type
PCB Mount
Switching Current
16A
Number of Poles
1
Coil Resistance
275 Ω
Coil Power
520mW
Series
G2R
Isolation Coil To Contact
5kV ac
Number of Coils
Single
Country of Origin
Indonesia