Technical Document
Specifications
Brand
OmronCoil Voltage
24V dc
Contact Configuration
DPDT
Mounting Type
PCB Mount
Switching Current
4A
Number of Poles
2
Latching
No
Terminal Type
Through Hole
Length
29mm
Coil Resistance
1100Ω
Height
25.5mm
Minimum Operating Temperature
-40°C
Series
G2R
Maximum Operating Temperature
+70°C
Depth
13.5mm
Contact Material
Silver
Maximum Switching Power AC
1 kVA
Maximum Switching Power DC
120 W
Application
Power
Country of Origin
Indonesia
Product details
G2R Series
General purpose PCB power relay used in various domestic and commercial applications
8mm creepage/clearance
H25.5 x W13 x D29 mm
Approvals
UL508; CSA22.2; EN 61810-1; SEV; SEMKO
€ 7.78
€ 7.78 Each (Exc. Vat)
€ 9.65
€ 9.65 Each (inc. VAT)
Standard
1
€ 7.78
€ 7.78 Each (Exc. Vat)
€ 9.65
€ 9.65 Each (inc. VAT)
Standard
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 24 | € 7.78 |
25 - 49 | € 7.15 |
50 - 99 | € 6.50 |
100 - 249 | € 5.72 |
250+ | € 5.01 |
Technical Document
Specifications
Brand
OmronCoil Voltage
24V dc
Contact Configuration
DPDT
Mounting Type
PCB Mount
Switching Current
4A
Number of Poles
2
Latching
No
Terminal Type
Through Hole
Length
29mm
Coil Resistance
1100Ω
Height
25.5mm
Minimum Operating Temperature
-40°C
Series
G2R
Maximum Operating Temperature
+70°C
Depth
13.5mm
Contact Material
Silver
Maximum Switching Power AC
1 kVA
Maximum Switching Power DC
120 W
Application
Power
Country of Origin
Indonesia
Product details
G2R Series
General purpose PCB power relay used in various domestic and commercial applications
8mm creepage/clearance
H25.5 x W13 x D29 mm
Approvals
UL508; CSA22.2; EN 61810-1; SEV; SEMKO