Technical Document
Specifications
Brand
OmronCoil Voltage
12V dc
Contact Configuration
DPST
Mounting Type
PCB Mount
Switching Current
8A
Number of Poles
2
Series
G2RL
Coil Resistance
360 Ω
Coil Power
400mW
Isolation Coil To Contact
10kV
Number of Coils
Single
Country of Origin
Malaysia
€ 796.00
€ 7.96 Each (In a Tube of 100) (Exc. Vat)
€ 987.04
€ 9.87 Each (In a Tube of 100) (inc. VAT)
100
€ 796.00
€ 7.96 Each (In a Tube of 100) (Exc. Vat)
€ 987.04
€ 9.87 Each (In a Tube of 100) (inc. VAT)
100
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Tube |
---|---|---|
100 - 400 | € 7.96 | € 796.00 |
500 - 900 | € 7.91 | € 791.00 |
1000+ | € 7.86 | € 786.00 |
Technical Document
Specifications
Brand
OmronCoil Voltage
12V dc
Contact Configuration
DPST
Mounting Type
PCB Mount
Switching Current
8A
Number of Poles
2
Series
G2RL
Coil Resistance
360 Ω
Coil Power
400mW
Isolation Coil To Contact
10kV
Number of Coils
Single
Country of Origin
Malaysia