Omron DIN Rail Latching Power Relay, 48V dc Coil, 6A Switching Current, SPDT

RS Stock No.: 200-1350Brand: OmronManufacturers Part No.: G2RV-1-S-G DC48
brand-logo
View all in Power Relays

Technical Document

Specifications

Brand

Omron

Coil Voltage

48V dc

Contact Configuration

SPDT

Mounting Type

DIN Rail

Switching Current

6A

Number of Poles

1

Latching

Yes

Terminal Type

Plug In

Maximum Switching Voltage AC

440V

Maximum Switching Voltage DC

125V

Maximum Switching Current DC

6 A

Maximum Switching Current AC

6 A

Length

5.2mm

Coil Resistance

0.3Ω

Coil Power

300mW

Standards Met

CE, cULus

Minimum Operating Temperature

-40°C

Series

G2RV-SR

Maximum Operating Temperature

+55°C

Depth

30.5mm

Isolation Coil To Contact

4kV

Height

33mm

Contact Material

Ag Alloy

Maximum Switching Power DC

180 W

Maximum Switching Power AC

1.5 kVA

Dimensions

5.2 x 30.5 x 33mm

Application

Industrial

Country of Origin

Malaysia

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 18.43

€ 18.43 Each (Exc. Vat)

€ 22.85

€ 22.85 Each (inc. VAT)

Omron DIN Rail Latching Power Relay, 48V dc Coil, 6A Switching Current, SPDT

€ 18.43

€ 18.43 Each (Exc. Vat)

€ 22.85

€ 22.85 Each (inc. VAT)

Omron DIN Rail Latching Power Relay, 48V dc Coil, 6A Switching Current, SPDT
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Omron

Coil Voltage

48V dc

Contact Configuration

SPDT

Mounting Type

DIN Rail

Switching Current

6A

Number of Poles

1

Latching

Yes

Terminal Type

Plug In

Maximum Switching Voltage AC

440V

Maximum Switching Voltage DC

125V

Maximum Switching Current DC

6 A

Maximum Switching Current AC

6 A

Length

5.2mm

Coil Resistance

0.3Ω

Coil Power

300mW

Standards Met

CE, cULus

Minimum Operating Temperature

-40°C

Series

G2RV-SR

Maximum Operating Temperature

+55°C

Depth

30.5mm

Isolation Coil To Contact

4kV

Height

33mm

Contact Material

Ag Alloy

Maximum Switching Power DC

180 W

Maximum Switching Power AC

1.5 kVA

Dimensions

5.2 x 30.5 x 33mm

Application

Industrial

Country of Origin

Malaysia

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more