Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologize for any inconvenience.

Omron DIN Rail Non-Latching Relay, 24V dc Coil, 6A Switching Current, SPDT

RS Stock No.: 818-2945Brand: OmronManufacturers Part No.: G2RV-SL700-AP DC24
brand-logo
View all in Power Relays

Technical Document

Specifications

Brand

Omron

Coil Voltage

24V dc

Contact Configuration

SPDT

Mounting Type

DIN Rail

Switching Current

6A

Terminal Type

Screw

Maximum Switching Voltage AC

440V

Maximum Switching Voltage DC

125V

Length

6.2mm

Coil Power

300mW

Height

106.7mm

Life

100000 (Electrical) Operations, 5000000 (Mechanical) Operations

Contact Material

Silver Alloy

Minimum Operating Temperature

-40°C

Series

G2RV

Maximum Operating Temperature

+55°C

Isolation Coil To Contact

4kV ac

Depth

106.3mm

Maximum Switching Power AC

1.5 kVA

Maximum Switching Power DC

180 W

Application

PLC Application

Country of Origin

Malaysia

Product details

G2RV Slim Relay with Push-in Terminals

Slim 6mm wide DIN-rail mounting design
Tool-free wiring with push-in terminals
Comb connectors can still be used to reduce wiring and time
Separate operation indicators for both coil (LED on the socket) and contacts (mechanical flag on the relay)
Relays have large, robust pins for reliable connections
SPDT contact configuration
Maximum current 6A @ 250 Vac, 30Vdc
Max. switching voltage 400Vac, 125Vdc
Max switching power 1500 VA
Size (HxWxD) 106.7 x 6.2 x 99.2mm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

P.O.A.

Omron DIN Rail Non-Latching Relay, 24V dc Coil, 6A Switching Current, SPDT

P.O.A.

Omron DIN Rail Non-Latching Relay, 24V dc Coil, 6A Switching Current, SPDT
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Omron

Coil Voltage

24V dc

Contact Configuration

SPDT

Mounting Type

DIN Rail

Switching Current

6A

Terminal Type

Screw

Maximum Switching Voltage AC

440V

Maximum Switching Voltage DC

125V

Length

6.2mm

Coil Power

300mW

Height

106.7mm

Life

100000 (Electrical) Operations, 5000000 (Mechanical) Operations

Contact Material

Silver Alloy

Minimum Operating Temperature

-40°C

Series

G2RV

Maximum Operating Temperature

+55°C

Isolation Coil To Contact

4kV ac

Depth

106.3mm

Maximum Switching Power AC

1.5 kVA

Maximum Switching Power DC

180 W

Application

PLC Application

Country of Origin

Malaysia

Product details

G2RV Slim Relay with Push-in Terminals

Slim 6mm wide DIN-rail mounting design
Tool-free wiring with push-in terminals
Comb connectors can still be used to reduce wiring and time
Separate operation indicators for both coil (LED on the socket) and contacts (mechanical flag on the relay)
Relays have large, robust pins for reliable connections
SPDT contact configuration
Maximum current 6A @ 250 Vac, 30Vdc
Max. switching voltage 400Vac, 125Vdc
Max switching power 1500 VA
Size (HxWxD) 106.7 x 6.2 x 99.2mm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more