Technical Document
Specifications
Brand
OmronCoil Voltage
230V ac
Contact Configuration
SPDT
Mounting Type
DIN Rail
Series
G2RV
Switching Voltage
30V ac
You may be interested in

Omron G2RV Series Interface Relay, DIN Rail Mount, 230V ac Coil, SPDT, 1-Pole, 50mA LoadBrand: Omron
P.O.A.Each (Exc. Vat)
Omron G2RV-ST Series Electromechanical Interface Relay, DIN Rail Mount, 230V ac Coil, SPDT, 1-Pole, 50mA LoadBrand: Omron
€ 35.80Each (Exc. Vat)
Stock information temporarily unavailable.
P.O.A.
Omron G2RV Series Electromechanical Interface Relay, DIN Rail Mount, 230V ac Coil, SPDT
1
P.O.A.
Omron G2RV Series Electromechanical Interface Relay, DIN Rail Mount, 230V ac Coil, SPDT
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
You may be interested in

Omron G2RV Series Interface Relay, DIN Rail Mount, 230V ac Coil, SPDT, 1-Pole, 50mA LoadBrand: Omron
P.O.A.Each (Exc. Vat)
Omron G2RV-ST Series Electromechanical Interface Relay, DIN Rail Mount, 230V ac Coil, SPDT, 1-Pole, 50mA LoadBrand: Omron
€ 35.80Each (Exc. Vat)
Technical Document
Specifications
Brand
OmronCoil Voltage
230V ac
Contact Configuration
SPDT
Mounting Type
DIN Rail
Series
G2RV
Switching Voltage
30V ac
You may be interested in

Omron G2RV Series Interface Relay, DIN Rail Mount, 230V ac Coil, SPDT, 1-Pole, 50mA LoadBrand: Omron
P.O.A.Each (Exc. Vat)
Omron G2RV-ST Series Electromechanical Interface Relay, DIN Rail Mount, 230V ac Coil, SPDT, 1-Pole, 50mA LoadBrand: Omron
€ 35.80Each (Exc. Vat)