Technical Document
Specifications
Brand
OmronCoil Voltage
230V ac
Contact Configuration
SPDT
Mounting Type
DIN Rail
Switching Current
6A
Number of Poles
1
Series
G2RV
Latching
No
Terminal Type
Screw
Maximum Switching Voltage AC
440V ac
Maximum Switching Voltage DC
125V dc
Maximum Switching Current AC
6 A
Maximum Switching Current DC
6 A
Length
6.2mm
Coil Power
1.7W
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+55°C
Isolation Coil To Contact
4kV ac
Depth
78mm
Life
50000 (Electrical-NC) operations, 5000000 (Mechanical) operations, 70000 (Electrical-NO) operations
Height
90mm
Contact Material
Silver Alloy
Standards Met
CE, CULus, TUV Certification, UL 508 File No. E41643
Maximum Switching Power DC
180 W
Maximum Switching Power AC
1.5 kVA
Dimensions
6.2 x 78 x 90mm
Application
Industrial
Country of Origin
Malaysia
Product details
G2RV-SR Slim I/O Relays With Low Profile Socket
Omron G2RV-SR slim I/O relays are part of the Value Design for Panel range from Omron that takes control panel design and manufacturing to a new level. The G2RV-SR relays allow installation with either top or bottom facing up for a flexible panel design. This flexible design allows efficient wiring inside panels. Push-In Plus terminal blocks are used to save wiring work in comparison with conventional screw terminals.
Slim design
LED operating status
Push-In Plus terminal blocks
€ 27.04
€ 27.04 Each (Exc. Vat)
€ 33.53
€ 33.53 Each (inc. VAT)
1
€ 27.04
€ 27.04 Each (Exc. Vat)
€ 33.53
€ 33.53 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
OmronCoil Voltage
230V ac
Contact Configuration
SPDT
Mounting Type
DIN Rail
Switching Current
6A
Number of Poles
1
Series
G2RV
Latching
No
Terminal Type
Screw
Maximum Switching Voltage AC
440V ac
Maximum Switching Voltage DC
125V dc
Maximum Switching Current AC
6 A
Maximum Switching Current DC
6 A
Length
6.2mm
Coil Power
1.7W
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+55°C
Isolation Coil To Contact
4kV ac
Depth
78mm
Life
50000 (Electrical-NC) operations, 5000000 (Mechanical) operations, 70000 (Electrical-NO) operations
Height
90mm
Contact Material
Silver Alloy
Standards Met
CE, CULus, TUV Certification, UL 508 File No. E41643
Maximum Switching Power DC
180 W
Maximum Switching Power AC
1.5 kVA
Dimensions
6.2 x 78 x 90mm
Application
Industrial
Country of Origin
Malaysia
Product details
G2RV-SR Slim I/O Relays With Low Profile Socket
Omron G2RV-SR slim I/O relays are part of the Value Design for Panel range from Omron that takes control panel design and manufacturing to a new level. The G2RV-SR relays allow installation with either top or bottom facing up for a flexible panel design. This flexible design allows efficient wiring inside panels. Push-In Plus terminal blocks are used to save wiring work in comparison with conventional screw terminals.
Slim design
LED operating status
Push-In Plus terminal blocks