Omron G3PE Series Solid State Relay, 25 A Load, DIN Rail Mount, 264 V ac Load, 240 V ac Control

RS Stock No.: 794-8259Brand: OmronManufacturers Part No.: G3PE-225B DC12-24
brand-logo
View all in Solid State Relays

Technical Document

Specifications

Brand

Omron

Maximum Load Current

25 A

Mounting Type

DIN Rail

Maximum Load Voltage

264 V ac

Minimum Load Voltage

75 V ac

Minimum Control Voltage

100 V ac

Maximum Control Voltage

240 V ac

Control Voltage Range

100 → 240 V ac

Minimum Load Current

100 mA

Terminal Type

Screw

Relay Type

Solid State Relay

Series

G3PE

Load Voltage Range

75 → 264V ac

Dimensions

22.5 x 130 x 100mm

Operating Temperature Range

-30 → +80°C

Standards Met

CE, CSA

Height

100mm

Off State Leakage Current

10 mA

Length

22.5mm

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

+80°C

Depth

130mm

Country of Origin

China

Stock information temporarily unavailable.

€ 82.54

€ 82.54 Each (Exc. Vat)

€ 102.35

€ 102.35 Each (inc. VAT)

Omron G3PE Series Solid State Relay, 25 A Load, DIN Rail Mount, 264 V ac Load, 240 V ac Control

€ 82.54

€ 82.54 Each (Exc. Vat)

€ 102.35

€ 102.35 Each (inc. VAT)

Omron G3PE Series Solid State Relay, 25 A Load, DIN Rail Mount, 264 V ac Load, 240 V ac Control
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4€ 82.54
5 - 9€ 81.28
10+€ 78.96

Technical Document

Specifications

Brand

Omron

Maximum Load Current

25 A

Mounting Type

DIN Rail

Maximum Load Voltage

264 V ac

Minimum Load Voltage

75 V ac

Minimum Control Voltage

100 V ac

Maximum Control Voltage

240 V ac

Control Voltage Range

100 → 240 V ac

Minimum Load Current

100 mA

Terminal Type

Screw

Relay Type

Solid State Relay

Series

G3PE

Load Voltage Range

75 → 264V ac

Dimensions

22.5 x 130 x 100mm

Operating Temperature Range

-30 → +80°C

Standards Met

CE, CSA

Height

100mm

Off State Leakage Current

10 mA

Length

22.5mm

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

+80°C

Depth

130mm

Country of Origin

China