Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

Omron G3RV-SL Series Solid State Interface Relay, 110 V ac Control, 2 A Load, DIN Rail Mount

RS Stock No.: 712-5153Brand: OmronManufacturers Part No.: G3RV-SL700-A 110VAC
brand-logo
View all in Solid State Interface Relays

Technical Document

Specifications

Brand

Omron

Maximum Control Voltage

110 V ac

Maximum Load Current

2 A

Mounting Type

DIN Rail

Maximum Load Voltage

264 V ac

Minimum Control Voltage

99 V ac

Control Voltage Range

99 → 110 V ac

Switching Type

Zero Crossing

Contact Configuration

SPST

Load Voltage Range

75 → 264V ac

Minimum Load Voltage

75 V ac

Terminal Type

Screw

Height

99.2mm

Length

92.7mm

Series

G3RV-SL

Minimum Load Current

0.1 A

Depth

6.2mm

Output Device

Triac

Off State Leakage Current

5 mA

Maximum Turn On Time

1ms

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

+55°C

Dimensions

92.7 x 6.2 x 99.2mm

Operating Temperature Range

-30 → +55°C

Manufacturer Part No.

G3RV-SL700-A 110VAC

Country of Origin

Japan

Product details

G3RV-SL Solid State Slim Relay

Slim 6mm wide DIN-rail mounting design
Tool-free wiring with optional push-in terminals
Comb connectors can still be used to reduce wiring and time
Green LED on socket indicates movement
SPST contact configuration

Stock information temporarily unavailable.

P.O.A.

Omron G3RV-SL Series Solid State Interface Relay, 110 V ac Control, 2 A Load, DIN Rail Mount

P.O.A.

Omron G3RV-SL Series Solid State Interface Relay, 110 V ac Control, 2 A Load, DIN Rail Mount
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Omron

Maximum Control Voltage

110 V ac

Maximum Load Current

2 A

Mounting Type

DIN Rail

Maximum Load Voltage

264 V ac

Minimum Control Voltage

99 V ac

Control Voltage Range

99 → 110 V ac

Switching Type

Zero Crossing

Contact Configuration

SPST

Load Voltage Range

75 → 264V ac

Minimum Load Voltage

75 V ac

Terminal Type

Screw

Height

99.2mm

Length

92.7mm

Series

G3RV-SL

Minimum Load Current

0.1 A

Depth

6.2mm

Output Device

Triac

Off State Leakage Current

5 mA

Maximum Turn On Time

1ms

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

+55°C

Dimensions

92.7 x 6.2 x 99.2mm

Operating Temperature Range

-30 → +55°C

Manufacturer Part No.

G3RV-SL700-A 110VAC

Country of Origin

Japan

Product details

G3RV-SL Solid State Slim Relay

Slim 6mm wide DIN-rail mounting design
Tool-free wiring with optional push-in terminals
Comb connectors can still be used to reduce wiring and time
Green LED on socket indicates movement
SPST contact configuration