Technical Document
Specifications
Brand
OmronMaximum Load Current
3 A
Mounting Type
DIN Rail
Maximum Load Voltage
26.4 V dc
Minimum Load Voltage
3 V dc
Minimum Control Voltage
99 V ac
Maximum Control Voltage
110 V ac
Control Voltage Range
99 → 110 V ac
Minimum Load Current
100 μA
Contact Configuration
SPST
Terminal Type
Screw
Output Device
MOSFET
Maximum Turn On Time
6 ms
Series
G3RV-SL
Load Voltage Range
3 → 26.4V dc
Dimensions
92.7 x 6.2 x 99.2mm
Off State Leakage Current
10 μA
Length
92.7mm
Operating Temperature Range
-30 → +55°C
Minimum Operating Temperature
-30°C
Maximum Operating Temperature
+55°C
Depth
6.2mm
Height
99.2mm
Country of Origin
Japan
Product details
G3RV-SL Solid State Slim Relay
Slim 6mm wide DIN-rail mounting design
Tool-free wiring with optional push-in terminals
Comb connectors can still be used to reduce wiring and time
Green LED on socket indicates movement
SPST contact configuration
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
OmronMaximum Load Current
3 A
Mounting Type
DIN Rail
Maximum Load Voltage
26.4 V dc
Minimum Load Voltage
3 V dc
Minimum Control Voltage
99 V ac
Maximum Control Voltage
110 V ac
Control Voltage Range
99 → 110 V ac
Minimum Load Current
100 μA
Contact Configuration
SPST
Terminal Type
Screw
Output Device
MOSFET
Maximum Turn On Time
6 ms
Series
G3RV-SL
Load Voltage Range
3 → 26.4V dc
Dimensions
92.7 x 6.2 x 99.2mm
Off State Leakage Current
10 μA
Length
92.7mm
Operating Temperature Range
-30 → +55°C
Minimum Operating Temperature
-30°C
Maximum Operating Temperature
+55°C
Depth
6.2mm
Height
99.2mm
Country of Origin
Japan
Product details
G3RV-SL Solid State Slim Relay
Slim 6mm wide DIN-rail mounting design
Tool-free wiring with optional push-in terminals
Comb connectors can still be used to reduce wiring and time
Green LED on socket indicates movement
SPST contact configuration