Omron G3VM Series Solid State Relay, 1.7 A Load, Surface Mount, 60 V Load

Technical Document
Specifications
Brand
OmronMaximum Load Current
1.7 A
Mounting Type
Surface Mount
Maximum Load Voltage
60 V
Minimum Load Voltage
1 V
Range
G3VM
Contact Configuration
SPST
Output Device
MOSFET
Series
G3VM
Country of Origin
Japan
€ 6.45
€ 6.45 Each (Exc. Vat)
€ 8.00
€ 8.00 Each (inc. VAT)
1
€ 6.45
€ 6.45 Each (Exc. Vat)
€ 8.00
€ 8.00 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
OmronMaximum Load Current
1.7 A
Mounting Type
Surface Mount
Maximum Load Voltage
60 V
Minimum Load Voltage
1 V
Range
G3VM
Contact Configuration
SPST
Output Device
MOSFET
Series
G3VM
Country of Origin
Japan