Technical Document
Specifications
Brand
OmronMaximum Control Voltage
2.42 Vdc
Maximum Load Current
550 mA
Mounting Type
Surface Mount
Maximum Load Voltage
100 V
Switching Type
T-switch
Manufacturer Part No.
G3VM-61MT(TR05)
Country of Origin
Japan
€ 27,080.00
€ 54.16 Each (Supplied as a Tape) (Exc. Vat)
€ 33,579.20
€ 67.158 Each (Supplied as a Tape) (inc. VAT)
500
€ 27,080.00
€ 54.16 Each (Supplied as a Tape) (Exc. Vat)
€ 33,579.20
€ 67.158 Each (Supplied as a Tape) (inc. VAT)
500
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
OmronMaximum Control Voltage
2.42 Vdc
Maximum Load Current
550 mA
Mounting Type
Surface Mount
Maximum Load Voltage
100 V
Switching Type
T-switch
Manufacturer Part No.
G3VM-61MT(TR05)
Country of Origin
Japan