Omron G3VM Series Solid State Relay, 500 mA Load, Surface Mount, 60 V Load

Technical Document
Specifications
Brand
OmronMaximum Load Current
500 mA
Mounting Type
Surface Mount
Maximum Load Voltage
60 V
Minimum Load Voltage
1 V
Range
G3VM
Minimum Load Current
500 mA
Contact Configuration
SPST
Output Device
MOSFET
Series
G3VM
Country of Origin
Japan
€ 3.00
€ 3.00 Each (Exc. Vat)
€ 3.72
€ 3.72 Each (inc. VAT)
1
€ 3.00
€ 3.00 Each (Exc. Vat)
€ 3.72
€ 3.72 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | € 3.00 |
10 - 24 | € 2.74 |
25 - 49 | € 2.53 |
50 - 99 | € 2.35 |
100+ | € 2.22 |
Technical Document
Specifications
Brand
OmronMaximum Load Current
500 mA
Mounting Type
Surface Mount
Maximum Load Voltage
60 V
Minimum Load Voltage
1 V
Range
G3VM
Minimum Load Current
500 mA
Contact Configuration
SPST
Output Device
MOSFET
Series
G3VM
Country of Origin
Japan