Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

Omron PCB Mount Non-Latching Relay, 24V dc Coil, 5A Switching Current, SPDT

RS Stock No.: 683-9126Brand: OmronManufacturers Part No.: G5LA1424DC
brand-logo
View all in Power Relays

Technical Document

Specifications

Brand

Omron

Coil Voltage

24V dc

Contact Configuration

SPDT

Mounting Type

PCB Mount

Switching Current

5A

Terminal Type

Through Hole

Maximum Switching Voltage AC

125V ac

Maximum Switching Voltage DC

24V dc

Length

19.8mm

Coil Resistance

1.6 kΩ

Coil Power

360mW

Height

15.8mm

Life

10000000 (Electrical) cycles

Contact Material

Silver Alloy

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Isolation Coil To Contact

2kV ac

Depth

15.8mm

Maximum Switching Power AC

2.5 kVA

Maximum Switching Power DC

240 W

Application

Power

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 5) (Exc. Vat)

Omron PCB Mount Non-Latching Relay, 24V dc Coil, 5A Switching Current, SPDT
Select packaging type

P.O.A.

Each (In a Pack of 5) (Exc. Vat)

Omron PCB Mount Non-Latching Relay, 24V dc Coil, 5A Switching Current, SPDT
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Omron

Coil Voltage

24V dc

Contact Configuration

SPDT

Mounting Type

PCB Mount

Switching Current

5A

Terminal Type

Through Hole

Maximum Switching Voltage AC

125V ac

Maximum Switching Voltage DC

24V dc

Length

19.8mm

Coil Resistance

1.6 kΩ

Coil Power

360mW

Height

15.8mm

Life

10000000 (Electrical) cycles

Contact Material

Silver Alloy

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Isolation Coil To Contact

2kV ac

Depth

15.8mm

Maximum Switching Power AC

2.5 kVA

Maximum Switching Power DC

240 W

Application

Power

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more