Omron PCB Mount Power Relay, 24V dc Coil, 10A Switching Current, SPST

Technical Document
Specifications
Brand
OmronCoil Voltage
24V dc
Contact Configuration
SPST
Mounting Type
PCB Mount
Switching Current
10A
Number of Poles
1
Series
G5Q
Latching
No
Coil Resistance
2880Ω
Coil Power
200mW
Isolation Coil To Contact
8kV
Country of Origin
China
€ 1,120.00
€ 2.24 Each (In a Tray of 500) (Exc. Vat)
€ 1,388.80
€ 2.778 Each (In a Tray of 500) (inc. VAT)
500
€ 1,120.00
€ 2.24 Each (In a Tray of 500) (Exc. Vat)
€ 1,388.80
€ 2.778 Each (In a Tray of 500) (inc. VAT)
Stock information temporarily unavailable.
500
Stock information temporarily unavailable.
quantity | Unit price | Per Tray |
---|---|---|
500 - 500 | € 2.24 | € 1,120.00 |
1000 - 1000 | € 2.14 | € 1,070.00 |
1500+ | € 2.11 | € 1,055.00 |
Technical Document
Specifications
Brand
OmronCoil Voltage
24V dc
Contact Configuration
SPST
Mounting Type
PCB Mount
Switching Current
10A
Number of Poles
1
Series
G5Q
Latching
No
Coil Resistance
2880Ω
Coil Power
200mW
Isolation Coil To Contact
8kV
Country of Origin
China