Technical Document
Specifications
Brand
OmronCoil Voltage
12V dc
Contact Configuration
DPDT
Mounting Type
PCB Mount
Switching Current
2A
Number of Poles
2
Coil Resistance
720 O
Coil Power
200mW
Country of Origin
Japan
€ 2,035.00
€ 4.07 Each (In a Tube of 500) (Exc. Vat)
€ 2,523.40
€ 5.047 Each (In a Tube of 500) (inc. VAT)
500
€ 2,035.00
€ 4.07 Each (In a Tube of 500) (Exc. Vat)
€ 2,523.40
€ 5.047 Each (In a Tube of 500) (inc. VAT)
500
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Tube |
---|---|---|
500 - 500 | € 4.07 | € 2,035.00 |
1000+ | € 4.05 | € 2,025.00 |
Technical Document
Specifications
Brand
OmronCoil Voltage
12V dc
Contact Configuration
DPDT
Mounting Type
PCB Mount
Switching Current
2A
Number of Poles
2
Coil Resistance
720 O
Coil Power
200mW
Country of Origin
Japan