E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Omron PCB Mount Latching Power Relay, 5V dc Coil, 5A Switching Current, SPST

RS Stock No.: 808-371Brand: OmronManufacturers Part No.: G6BK-1114P-US DC5
brand-logo
View all in Power Relays

Technical Document

Specifications

Brand

Omron

Coil Voltage

5V dc

Contact Configuration

SPST

Mounting Type

PCB Mount

Switching Current

5A

Latching

Yes

Terminal Type

Through Hole

Maximum Switching Voltage AC

380V ac

Maximum Switching Voltage (AC)

380V ac

Maximum Switching Voltage DC

125V dc

Maximum Switching Voltage (DC)

125V dc

Length

20mm

Coil Resistance

89.2 Ω

Coil Power

280mW

Contact Material

Silver Alloy

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+70°C

Isolation Coil To Contact

3kV ac

Depth

10mm

Height

10mm

Life

50000000 (Mechanical) cycles

Maximum Switching Power DC

150 W

Maximum Switching Power AC

1.25 kVA

Dimensions

20 x 10 x 10mm

Application

Power

Product details

G6BK Latching

Double winding latching
Fully sealed
Switching Voltage: 30Vdc; 250Vac
Mechanical Life: 50 x 106
Contact Resistance: 30mΩ
Contact Material: AgCdO
H11, W20, D10mm

Approvals

UL recognised; CSA certified

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 13.91

€ 13.91 Each (Exc. Vat)

€ 17.25

€ 17.25 Each (inc. VAT)

Omron PCB Mount Latching Power Relay, 5V dc Coil, 5A Switching Current, SPST

€ 13.91

€ 13.91 Each (Exc. Vat)

€ 17.25

€ 17.25 Each (inc. VAT)

Omron PCB Mount Latching Power Relay, 5V dc Coil, 5A Switching Current, SPST
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9€ 13.91
10 - 49€ 13.42
50 - 99€ 13.18
100 - 249€ 12.06
250+€ 11.82

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Omron

Coil Voltage

5V dc

Contact Configuration

SPST

Mounting Type

PCB Mount

Switching Current

5A

Latching

Yes

Terminal Type

Through Hole

Maximum Switching Voltage AC

380V ac

Maximum Switching Voltage (AC)

380V ac

Maximum Switching Voltage DC

125V dc

Maximum Switching Voltage (DC)

125V dc

Length

20mm

Coil Resistance

89.2 Ω

Coil Power

280mW

Contact Material

Silver Alloy

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+70°C

Isolation Coil To Contact

3kV ac

Depth

10mm

Height

10mm

Life

50000000 (Mechanical) cycles

Maximum Switching Power DC

150 W

Maximum Switching Power AC

1.25 kVA

Dimensions

20 x 10 x 10mm

Application

Power

Product details

G6BK Latching

Double winding latching
Fully sealed
Switching Voltage: 30Vdc; 250Vac
Mechanical Life: 50 x 106
Contact Resistance: 30mΩ
Contact Material: AgCdO
H11, W20, D10mm

Approvals

UL recognised; CSA certified

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more