Omron Surface Mount Signal Relay, 5V dc Coil, 1A Switching Current, DPDT

RS Stock No.: 205-1967Brand: OmronManufacturers Part No.: G6J-2FS-Y-TR DC5Distrelec Article No.: 30171231
brand-logo
View all in Signal Relays

Technical Document

Specifications

Brand

Omron

Coil Voltage

5V dc

Contact Configuration

DPDT

Mounting Type

Surface Mount

Maximum Switching Current DC

1 A

Maximum Switching Voltage AC

125V ac

Maximum Switching Voltage DC

110V dc

Maximum Switching Power DC

30 W

Series

G6S

Latching

No

Length

10.6mm

Depth

5.7mm

Height

9mm

Dimensions

10.6 x 9 x 5.7mm

Terminal Type

Surface Mount

Number of Poles

2

Switching Current

1A

Features

Conforms to FCC Part Requirements, Bifurcated Contacts, Improved Product For Soldering Heat Resistance

Contact Material

Gold Plated

Coil Power

140mW

Maximum Operating Temperature

+85°C

Isolation Coil To Contact

1.5kV rms

Maximum Switching Power AC

37.5VA

Coil Resistance

173Ω

Operating Temperature Range

-40 → +85°C

Minimum Operating Temperature

-40°C

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

€ 3,512.00

€ 4.39 Each (Supplied as a Tape) (Exc. Vat)

€ 4,354.88

€ 5.444 Each (Supplied as a Tape) (inc. VAT)

Omron Surface Mount Signal Relay, 5V dc Coil, 1A Switching Current, DPDT

€ 3,512.00

€ 4.39 Each (Supplied as a Tape) (Exc. Vat)

€ 4,354.88

€ 5.444 Each (Supplied as a Tape) (inc. VAT)

Omron Surface Mount Signal Relay, 5V dc Coil, 1A Switching Current, DPDT

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Omron

Coil Voltage

5V dc

Contact Configuration

DPDT

Mounting Type

Surface Mount

Maximum Switching Current DC

1 A

Maximum Switching Voltage AC

125V ac

Maximum Switching Voltage DC

110V dc

Maximum Switching Power DC

30 W

Series

G6S

Latching

No

Length

10.6mm

Depth

5.7mm

Height

9mm

Dimensions

10.6 x 9 x 5.7mm

Terminal Type

Surface Mount

Number of Poles

2

Switching Current

1A

Features

Conforms to FCC Part Requirements, Bifurcated Contacts, Improved Product For Soldering Heat Resistance

Contact Material

Gold Plated

Coil Power

140mW

Maximum Operating Temperature

+85°C

Isolation Coil To Contact

1.5kV rms

Maximum Switching Power AC

37.5VA

Coil Resistance

173Ω

Operating Temperature Range

-40 → +85°C

Minimum Operating Temperature

-40°C

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more