E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Omron PCB Mount Non-Latching Relay, 5V dc Coil, 2A Switching Current, DPDT

RS Stock No.: 683-9835Brand: OmronManufacturers Part No.: G6S-2G 5DC
brand-logo
View all in Power Relays

Technical Document

Specifications

Brand

Omron

Coil Voltage

5V dc

Contact Configuration

DPDT

Mounting Type

PCB Mount

Switching Current

2A

Terminal Type

Surface Mount

Maximum Switching Voltage AC

250V ac

Maximum Switching Voltage DC

220V dc

Length

14.8mm

Coil Resistance

178 Ω

Coil Power

140mW

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Isolation Coil To Contact

2kV ac

Depth

7.3mm

Height

9.2mm

Life

1000000 (Electrical) cycles, 100000000 (Mechanical) cycles

Contact Material

Gold Plated

Maximum Switching Power DC

60 W

Maximum Switching Power AC

62.5VA

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

P.O.A.

Omron PCB Mount Non-Latching Relay, 5V dc Coil, 2A Switching Current, DPDT
Select packaging type

P.O.A.

Omron PCB Mount Non-Latching Relay, 5V dc Coil, 2A Switching Current, DPDT
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Omron

Coil Voltage

5V dc

Contact Configuration

DPDT

Mounting Type

PCB Mount

Switching Current

2A

Terminal Type

Surface Mount

Maximum Switching Voltage AC

250V ac

Maximum Switching Voltage DC

220V dc

Length

14.8mm

Coil Resistance

178 Ω

Coil Power

140mW

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Isolation Coil To Contact

2kV ac

Depth

7.3mm

Height

9.2mm

Life

1000000 (Electrical) cycles, 100000000 (Mechanical) cycles

Contact Material

Gold Plated

Maximum Switching Power DC

60 W

Maximum Switching Power AC

62.5VA

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more