Omron G70V Series PLC Expansion Module for Use with G2RV Slim I/O Relays, Relay

RS Stock No.: 111-3765Brand: OmronManufacturers Part No.: G70V-SOC16P-1
brand-logo
View all in PLC Accessories

Technical Document

Specifications

Brand

Omron

Accessory Type

PLC Expansion Module

Series

G70V

Output Type

Relay

Number of Outputs

16

For Use With

G2RV Slim I/O Relays

Mounting Type

DIN Rail

Dimensions

143 x 90 x 56 mm

Country of Origin

Japan

Product details

G70V I/O Expansion Terminals

I/O Relay terminals with 16 points and push in terminal blocks are used to downsize control panels and save labour. The push in terminal blocks save wiring work in comparison to traditional screw terminals. Work is reduced even further with one-step cable connection to the PLC.

• Used to mount G2RV series slim I/O relays
• Input and output options available
• Wiring timing reduced by 60%
• Diode provided for coil surge absorption
• Operation indicators for immediate recognition of I/O signal status
• Accepts G3RV series slim I/O SSRs
• DIN Rail or screw mounting

Omron G70V Expansion Modules

You may be interested in
Stock information temporarily unavailable.

€ 278.94

€ 278.94 Each (Exc. Vat)

€ 345.89

€ 345.89 Each (inc. VAT)

Omron G70V Series PLC Expansion Module for Use with G2RV Slim I/O Relays, Relay

€ 278.94

€ 278.94 Each (Exc. Vat)

€ 345.89

€ 345.89 Each (inc. VAT)

Omron G70V Series PLC Expansion Module for Use with G2RV Slim I/O Relays, Relay
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Omron

Accessory Type

PLC Expansion Module

Series

G70V

Output Type

Relay

Number of Outputs

16

For Use With

G2RV Slim I/O Relays

Mounting Type

DIN Rail

Dimensions

143 x 90 x 56 mm

Country of Origin

Japan

Product details

G70V I/O Expansion Terminals

I/O Relay terminals with 16 points and push in terminal blocks are used to downsize control panels and save labour. The push in terminal blocks save wiring work in comparison to traditional screw terminals. Work is reduced even further with one-step cable connection to the PLC.

• Used to mount G2RV series slim I/O relays
• Input and output options available
• Wiring timing reduced by 60%
• Diode provided for coil surge absorption
• Operation indicators for immediate recognition of I/O signal status
• Accepts G3RV series slim I/O SSRs
• DIN Rail or screw mounting

Omron G70V Expansion Modules

You may be interested in