Technical Document
Specifications
Brand
OmronCoil Voltage
24V dc
Contact Configuration
3PST, SPST
Mounting Type
Panel Mount
Switching Current
25A
Terminal Type
Screw
Maximum Switching Voltage AC
250V
Maximum Switching Voltage DC
125V
Length
53.5mm
Coil Resistance
288 Ω
Coil Power
2W
Height
64mm
Life
100000 (Electrical) Operations, 1000000 (Mechanical) Operations
Contact Material
Silver Alloy
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+60°C
Isolation Coil To Contact
4kV ac
Depth
34.5mm
Maximum Switching Power AC
5.5 kVA
Maximum Switching Power DC
750 W
Application
General Purpose
Country of Origin
Indonesia
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
OmronCoil Voltage
24V dc
Contact Configuration
3PST, SPST
Mounting Type
Panel Mount
Switching Current
25A
Terminal Type
Screw
Maximum Switching Voltage AC
250V
Maximum Switching Voltage DC
125V
Length
53.5mm
Coil Resistance
288 Ω
Coil Power
2W
Height
64mm
Life
100000 (Electrical) Operations, 1000000 (Mechanical) Operations
Contact Material
Silver Alloy
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+60°C
Isolation Coil To Contact
4kV ac
Depth
34.5mm
Maximum Switching Power AC
5.5 kVA
Maximum Switching Power DC
750 W
Application
General Purpose
Country of Origin
Indonesia