Omron Panel Mount Power Relay, 48V dc Coil, 25A Switching Current, DPST

RS Stock No.: 684-0233PBrand: OmronManufacturers Part No.: G7L-2A-TUB DC48
brand-logo
View all in Power Relays

Technical Document

Specifications

Brand

Omron

Coil Voltage

48V dc

Contact Configuration

DPST

Mounting Type

Panel Mount

Switching Current

25A

Number of Poles

2

Series

G7L

Latching

No

Terminal Type

Quick Connect

Length

68.5mm

Coil Resistance

1220Ω

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+60°C

Depth

33.5mm

Height

47mm

Maximum Switching Power AC

5.5 kVA

Application

General Purpose

Country of Origin

Indonesia

Product details

PCB Mounting & Plug-in - Power Relays - G7L Series

Relay compatible with momentary voltage drops up to 50% of rated voltage
High capacity and high dielectric strength
Flame-resistance UL94V-0 insulation material
Choice of connection types available - quick-connect or PCB terminals
Suitable DIN rail/surface socket (Front connecting socket) and relay mounting clip (E-bracket) available separately for use with quick-connect types G7L-1A-T and G7L-2A-T (not to be used with G7L-1A-TUB and G7L-2A-TUB upper bracket mount types)

Approvals

UL; CSA; TÜV

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

€ 488.25

€ 19.53 Each (Supplied in a Box) (Exc. Vat)

€ 605.43

€ 24.22 Each (Supplied in a Box) (inc. VAT)

Omron Panel Mount Power Relay, 48V dc Coil, 25A Switching Current, DPST
Select packaging type

€ 488.25

€ 19.53 Each (Supplied in a Box) (Exc. Vat)

€ 605.43

€ 24.22 Each (Supplied in a Box) (inc. VAT)

Omron Panel Mount Power Relay, 48V dc Coil, 25A Switching Current, DPST

Stock information temporarily unavailable.

Select packaging type

Stock information temporarily unavailable.

quantityUnit price
25 - 49€ 19.53
50 - 99€ 17.78
100 - 249€ 15.84
250+€ 13.83

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Omron

Coil Voltage

48V dc

Contact Configuration

DPST

Mounting Type

Panel Mount

Switching Current

25A

Number of Poles

2

Series

G7L

Latching

No

Terminal Type

Quick Connect

Length

68.5mm

Coil Resistance

1220Ω

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+60°C

Depth

33.5mm

Height

47mm

Maximum Switching Power AC

5.5 kVA

Application

General Purpose

Country of Origin

Indonesia

Product details

PCB Mounting & Plug-in - Power Relays - G7L Series

Relay compatible with momentary voltage drops up to 50% of rated voltage
High capacity and high dielectric strength
Flame-resistance UL94V-0 insulation material
Choice of connection types available - quick-connect or PCB terminals
Suitable DIN rail/surface socket (Front connecting socket) and relay mounting clip (E-bracket) available separately for use with quick-connect types G7L-1A-T and G7L-2A-T (not to be used with G7L-1A-TUB and G7L-2A-TUB upper bracket mount types)

Approvals

UL; CSA; TÜV

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more