E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Omron Surface Mount Power Relay, 24V dc Coil, 200A Switching Current, SPST

RS Stock No.: 684-0337PBrand: OmronManufacturers Part No.: G9EC-1-B DC24
brand-logo
View all in Power Relays

Technical Document

Specifications

Brand

Omron

Coil Voltage

24V dc

Contact Configuration

SPST

Mounting Type

Surface Mount

Switching Current

200A

Number of Poles

1

Latching

No

Terminal Type

Screw

Maximum Switching Voltage DC

400V dc

Maximum Switching Voltage (DC)

400V dc

Length

98mm

Coil Resistance

51.2Ω

Minimum Operating Temperature

-40°C

Series

G9EC

Maximum Operating Temperature

+50°C

Depth

44mm

Height

86.7mm

Application

Power

Country of Origin

Japan

Product details

G9EC Series

"DC power relays capable of interrupting high capacity DC loads while enabling compact, low-noise, safe applications
Gas injected and hermetically sealed construction
Capable of switching 400V 200A DC loads and interrupting 1000A at 400Vdc max
Dimensions; L98xW44xH86.7 mm"

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 1,683.25

€ 336.65 Each (Supplied in a Tray) (Exc. Vat)

€ 2,087.23

€ 417.45 Each (Supplied in a Tray) (inc. VAT)

Omron Surface Mount Power Relay, 24V dc Coil, 200A Switching Current, SPST
Select packaging type

€ 1,683.25

€ 336.65 Each (Supplied in a Tray) (Exc. Vat)

€ 2,087.23

€ 417.45 Each (Supplied in a Tray) (inc. VAT)

Omron Surface Mount Power Relay, 24V dc Coil, 200A Switching Current, SPST
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
5 - 9€ 336.65
10 - 24€ 320.13
25+€ 318.48

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Omron

Coil Voltage

24V dc

Contact Configuration

SPST

Mounting Type

Surface Mount

Switching Current

200A

Number of Poles

1

Latching

No

Terminal Type

Screw

Maximum Switching Voltage DC

400V dc

Maximum Switching Voltage (DC)

400V dc

Length

98mm

Coil Resistance

51.2Ω

Minimum Operating Temperature

-40°C

Series

G9EC

Maximum Operating Temperature

+50°C

Depth

44mm

Height

86.7mm

Application

Power

Country of Origin

Japan

Product details

G9EC Series

"DC power relays capable of interrupting high capacity DC loads while enabling compact, low-noise, safe applications
Gas injected and hermetically sealed construction
Capable of switching 400V 200A DC loads and interrupting 1000A at 400Vdc max
Dimensions; L98xW44xH86.7 mm"

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more