Omron H3RN Series Panel Mount Timer Relay, 12V dc, 1-Contact, 0 → 60min

RS Stock No.: 236-1183Brand: OmronManufacturers Part No.: H3RN-11 DC12
brand-logo
View all in Timer Relays

Technical Document

Specifications

Brand

Omron

Supply Voltage

12V dc

Mounting Type

Panel Mount

Mode of Operation

Flicker OFF Start, Flicker ON Start Selectable by DIP Switch, Interval, ON Delay

Time Range

0 → 60min

Number of Contacts

1

Number of Timer Functions

Multi Function

Time Increment

Minutes, Seconds

Maximum Current

3A

Maximum Voltage

250V ac

Terminal Type

Socket

Switch Configuration

SPDT

Power Supply

External

Width

12.8mm

Minimum Voltage

12V ac

Minimum Current

3A

Series

H3RN

Length

31.2mm

Depth

53.4mm

Maximum Operating Temperature

+55°C

Contact Material

Silver Alloy

Minimum Operating Temperature

-10°C

Time Delay

(dc) 0.1 s, (ac) 0.5s

Product details

Ultra-slim Multifunction Relay Timer - H3RN

• Functions - 143, 421, 611, 612 (for explanation of these functions refer to introductory pages in the 'Timers' section).
• Ultra slim 13 mm design, for G2R relay socket.
• Dimensions W46mm, D13mm, H29 mm.
• Creepage and Clearance 1.5 mm; 2.5 mm.
• Operating Accuracy +/- 1% FS max
• Switching Voltage 250 Vac.

Approvals

UL recognised component, CSA certified

Standards

EN61812-1

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 89.74

€ 89.74 Each (Exc. Vat)

€ 111.28

€ 111.28 Each (inc. VAT)

Omron H3RN Series Panel Mount Timer Relay, 12V dc, 1-Contact, 0 → 60min

€ 89.74

€ 89.74 Each (Exc. Vat)

€ 111.28

€ 111.28 Each (inc. VAT)

Omron H3RN Series Panel Mount Timer Relay, 12V dc, 1-Contact, 0 → 60min
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4€ 89.74
5 - 9€ 87.50
10+€ 86.09

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Omron

Supply Voltage

12V dc

Mounting Type

Panel Mount

Mode of Operation

Flicker OFF Start, Flicker ON Start Selectable by DIP Switch, Interval, ON Delay

Time Range

0 → 60min

Number of Contacts

1

Number of Timer Functions

Multi Function

Time Increment

Minutes, Seconds

Maximum Current

3A

Maximum Voltage

250V ac

Terminal Type

Socket

Switch Configuration

SPDT

Power Supply

External

Width

12.8mm

Minimum Voltage

12V ac

Minimum Current

3A

Series

H3RN

Length

31.2mm

Depth

53.4mm

Maximum Operating Temperature

+55°C

Contact Material

Silver Alloy

Minimum Operating Temperature

-10°C

Time Delay

(dc) 0.1 s, (ac) 0.5s

Product details

Ultra-slim Multifunction Relay Timer - H3RN

• Functions - 143, 421, 611, 612 (for explanation of these functions refer to introductory pages in the 'Timers' section).
• Ultra slim 13 mm design, for G2R relay socket.
• Dimensions W46mm, D13mm, H29 mm.
• Creepage and Clearance 1.5 mm; 2.5 mm.
• Operating Accuracy +/- 1% FS max
• Switching Voltage 250 Vac.

Approvals

UL recognised component, CSA certified

Standards

EN61812-1

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more