Omron H3YN Series DIN Rail, Panel Mount Timer Relay, 12V dc, 4-Contact, 0.1 s → 10min

RS Stock No.: 236-1379Brand: OmronManufacturers Part No.: H3YN-4 DC12
brand-logo
View all in Timer Relays

Technical Document

Specifications

Brand

Omron

Supply Voltage

12V dc

Mounting Type

DIN Rail, Panel Mount

Mode of Operation

Flicker OFF Start, Flicker ON Start, Interval, ON Delay

Time Range

0.1 s → 10min

Number of Contacts

4

Number of Timer Functions

Multi Function

Time Increment

Minutes, Seconds

Maximum Current

3A

Maximum Voltage

250V ac

Terminal Type

Socket

Switch Configuration

4PDT

Width

21.5mm

Power Supply

External

Series

H3YN

Depth

63mm

Maximum Operating Temperature

+50°C

Length

28mm

Minimum Operating Temperature

-10°C

Time Delay

0.1s

Product details

H3YN - 4PDT

Functions - 143,453,611,612
Multiple functions, multiple time ranges
Electrical life: 200000 operations at rated load

Approvals

UL, CSA

Standards

VDE0435/P2021, EN 50081-2, EN 50082-2

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 87.39

€ 87.39 Each (Exc. Vat)

€ 108.36

€ 108.36 Each (inc. VAT)

Omron H3YN Series DIN Rail, Panel Mount Timer Relay, 12V dc, 4-Contact, 0.1 s → 10min

€ 87.39

€ 87.39 Each (Exc. Vat)

€ 108.36

€ 108.36 Each (inc. VAT)

Omron H3YN Series DIN Rail, Panel Mount Timer Relay, 12V dc, 4-Contact, 0.1 s → 10min
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4€ 87.39
5 - 9€ 85.17
10+€ 83.76

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Omron

Supply Voltage

12V dc

Mounting Type

DIN Rail, Panel Mount

Mode of Operation

Flicker OFF Start, Flicker ON Start, Interval, ON Delay

Time Range

0.1 s → 10min

Number of Contacts

4

Number of Timer Functions

Multi Function

Time Increment

Minutes, Seconds

Maximum Current

3A

Maximum Voltage

250V ac

Terminal Type

Socket

Switch Configuration

4PDT

Width

21.5mm

Power Supply

External

Series

H3YN

Depth

63mm

Maximum Operating Temperature

+50°C

Length

28mm

Minimum Operating Temperature

-10°C

Time Delay

0.1s

Product details

H3YN - 4PDT

Functions - 143,453,611,612
Multiple functions, multiple time ranges
Electrical life: 200000 operations at rated load

Approvals

UL, CSA

Standards

VDE0435/P2021, EN 50081-2, EN 50082-2

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more