Technical Document
Specifications
Brand
OmronSupply Voltage
24V ac
Mounting Type
Plug In
Mode of Operation
Multifunction
Time Range
0.1 → 600min
Number of Contacts
4
Number of Timer Functions
Multi Function
Contact Configuration
4PDT
€ 87.39
€ 87.39 Each (Exc. Vat)
€ 108.36
€ 108.36 Each (inc. VAT)
1
€ 87.39
€ 87.39 Each (Exc. Vat)
€ 108.36
€ 108.36 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
OmronSupply Voltage
24V ac
Mounting Type
Plug In
Mode of Operation
Multifunction
Time Range
0.1 → 600min
Number of Contacts
4
Number of Timer Functions
Multi Function
Contact Configuration
4PDT