Technical Document
Specifications
Brand
OmronSupply Voltage
100 → 240V ac
Mounting Type
Panel Mount
Mode of Operation
ON/OFF
Time Range
24 h → 7days
Number of Contacts
1
Number of Timer Functions
Dual Function
Contact Configuration
SPST
Time Increment
Days, Hours
Maximum Current
15A
Maximum Voltage
240V ac
Switch Configuration
SPST
Terminal Type
Screw
Power Supply
External
Minimum Voltage
100V ac
Width
48mm
Depth
83.7mm
Series
H5F-B
Maximum Operating Temperature
+55°C
Length
48mm
Minimum Current
100mA
Minimum Operating Temperature
-10°C
Country of Origin
China
€ 581.10
€ 581.10 Each (Exc. Vat)
€ 720.56
€ 720.56 Each (inc. VAT)
1
€ 581.10
€ 581.10 Each (Exc. Vat)
€ 720.56
€ 720.56 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
OmronSupply Voltage
100 → 240V ac
Mounting Type
Panel Mount
Mode of Operation
ON/OFF
Time Range
24 h → 7days
Number of Contacts
1
Number of Timer Functions
Dual Function
Contact Configuration
SPST
Time Increment
Days, Hours
Maximum Current
15A
Maximum Voltage
240V ac
Switch Configuration
SPST
Terminal Type
Screw
Power Supply
External
Minimum Voltage
100V ac
Width
48mm
Depth
83.7mm
Series
H5F-B
Maximum Operating Temperature
+55°C
Length
48mm
Minimum Current
100mA
Minimum Operating Temperature
-10°C
Country of Origin
China
