Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

Omron H7CX Tachometer, 6 Digit LCD, 5kHz, 100 → 240 V ac

RS Stock No.: 687-6143Brand: OmronManufacturers Part No.: H7CX-AW-NDistrelec Article No.: 30401168
brand-logo
View all in Counters

Technical Document

Specifications

Brand

Omron

Supply Voltage

100 → 240 V ac

Count Mode

Seconds

Display Type

LCD

Function

Tachometer

Input Type

Voltage

Connection Type

Screw

Reset Method

Automatic, Manual

Number Of Digits

6

Mounting Type

Panel Mount

Output / Interface

Contact

Count Direction

Bi-Directional

Digit Height

10 mm

Maximum Count Frequency

5kHz

Display Range

-99999 → 999999

Minimum Operating Temperature

-25°C

Series

H7CX

Weight

130g

Maximum Operating Temperature

+85°C

Measurement Range

-99999 → 999999

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Omron H7CX Tachometer, 6 Digit LCD, 5kHz, 100 → 240 V ac

P.O.A.

Omron H7CX Tachometer, 6 Digit LCD, 5kHz, 100 → 240 V ac
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Omron

Supply Voltage

100 → 240 V ac

Count Mode

Seconds

Display Type

LCD

Function

Tachometer

Input Type

Voltage

Connection Type

Screw

Reset Method

Automatic, Manual

Number Of Digits

6

Mounting Type

Panel Mount

Output / Interface

Contact

Count Direction

Bi-Directional

Digit Height

10 mm

Maximum Count Frequency

5kHz

Display Range

-99999 → 999999

Minimum Operating Temperature

-25°C

Series

H7CX

Weight

130g

Maximum Operating Temperature

+85°C

Measurement Range

-99999 → 999999

You may be interested in