Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

Omron Temperature Monitoring Relay, SPDT

RS Stock No.: 610-8829Brand: OmronManufacturers Part No.: K8ABTH12SAC10024
brand-logo
View all in Monitoring Relays

Technical Document

Specifications

Brand

Omron

Monitoring Application

Temperature

Contact Configuration

SPDT

Temperature Sensing Range

0 → +1700°C

Temperature Sensitivity

Overtemperature

Height

90mm

Length

100mm

Operating Temperature Range

-10 → +55°C

Minimum Temperature Sensed

0°C

Minimum Operating Temperature

-10°C

Width

22.5mm

Maximum Operating Temperature

+55°C

Dimensions

100 x 22.5 x 90mm

Maximum Temperature Sensed

+1700°C

Country of Origin

Japan

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Omron Temperature Monitoring Relay, SPDT

P.O.A.

Omron Temperature Monitoring Relay, SPDT
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Omron

Monitoring Application

Temperature

Contact Configuration

SPDT

Temperature Sensing Range

0 → +1700°C

Temperature Sensitivity

Overtemperature

Height

90mm

Length

100mm

Operating Temperature Range

-10 → +55°C

Minimum Temperature Sensed

0°C

Minimum Operating Temperature

-10°C

Width

22.5mm

Maximum Operating Temperature

+55°C

Dimensions

100 x 22.5 x 90mm

Maximum Temperature Sensed

+1700°C

Country of Origin

Japan

You may be interested in