Omron PCB Mount Power Relay, 12V dc Coil, 10A Switching Current, DPDT

RS Stock No.: 828-7242Brand: OmronManufacturers Part No.: LY2-0 12VDC
brand-logo
View all in Power Relays

Technical Document

Specifications

Brand

Omron

Coil Voltage

12V dc

Contact Configuration

DPDT

Mounting Type

PCB Mount

Switching Current

10A

Number of Poles

2

Series

LY2

Latching

No

Terminal Type

PCB Pin

Maximum Switching Voltage AC

250V ac

Maximum Switching Voltage DC

125V dc

Maximum Switching Current AC

10 A

Maximum Switching Current DC

10 A

Length

21.5mm

Coil Resistance

160Ω

Coil Power

900mW

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+55°C

Isolation Coil To Contact

2kV ac

Depth

36mm

Life

100000000 (Mechanical) Operations, 500000 (Electrical) Operations

Height

28mm

Contact Material

Silver Alloy

Maximum Switching Power DC

240 W

Maximum Switching Power AC

1.1 kVA

Dimensions

21.5 x 36 x 28mm

Application

General Purpose, Power

Country of Origin

Indonesia

Product details

LY Series

Withstand voltage 2000V coil to contact
Arc barriers to prevent flash-over between adjacent poles
Relay clips for DIN types available separately
Contact resistance: 50mΩ
Isolation coil to contact: 12kV
Operating temperature range: -25 to +55°C
Switching Voltage: 110Vac; 24Vdc
Contact material: AgCdO
Dimensions: H42.4mm x W28mm x D41.5mm

Approvals

VDE, UL, CSA, TUV

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

€ 20.65

€ 20.65 Each (Exc. Vat)

€ 25.61

€ 25.61 Each (inc. VAT)

Omron PCB Mount Power Relay, 12V dc Coil, 10A Switching Current, DPDT

€ 20.65

€ 20.65 Each (Exc. Vat)

€ 25.61

€ 25.61 Each (inc. VAT)

Omron PCB Mount Power Relay, 12V dc Coil, 10A Switching Current, DPDT

Stock information temporarily unavailable.

Stock information temporarily unavailable.

quantityUnit price
1 - 4€ 20.65
5 - 9€ 20.31
10+€ 19.76

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Omron

Coil Voltage

12V dc

Contact Configuration

DPDT

Mounting Type

PCB Mount

Switching Current

10A

Number of Poles

2

Series

LY2

Latching

No

Terminal Type

PCB Pin

Maximum Switching Voltage AC

250V ac

Maximum Switching Voltage DC

125V dc

Maximum Switching Current AC

10 A

Maximum Switching Current DC

10 A

Length

21.5mm

Coil Resistance

160Ω

Coil Power

900mW

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+55°C

Isolation Coil To Contact

2kV ac

Depth

36mm

Life

100000000 (Mechanical) Operations, 500000 (Electrical) Operations

Height

28mm

Contact Material

Silver Alloy

Maximum Switching Power DC

240 W

Maximum Switching Power AC

1.1 kVA

Dimensions

21.5 x 36 x 28mm

Application

General Purpose, Power

Country of Origin

Indonesia

Product details

LY Series

Withstand voltage 2000V coil to contact
Arc barriers to prevent flash-over between adjacent poles
Relay clips for DIN types available separately
Contact resistance: 50mΩ
Isolation coil to contact: 12kV
Operating temperature range: -25 to +55°C
Switching Voltage: 110Vac; 24Vdc
Contact material: AgCdO
Dimensions: H42.4mm x W28mm x D41.5mm

Approvals

VDE, UL, CSA, TUV

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more