Technical Document
Specifications
Brand
OmronCoil Voltage
24V ac
Contact Configuration
DPDT
Mounting Type
Plug In
Switching Current
10A
Number of Poles
2
Latching
No
Terminal Type
Plug In
Length
28mm
Coil Resistance
180Ω
Series
LY2
Depth
21.5mm
Height
42.4mm
Standards Met
CE, CSA
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+55°C
Contact Material
Ag Alloy
Maximum Switching Power DC
240 W
Maximum Switching Power AC
1.1 kVA
Application
General Purpose
Country of Origin
Indonesia
Product details
LY Series
Withstand voltage 2000V coil to contact
Arc barriers to prevent flash-over between adjacent poles
Relay clips for DIN types available separately
Contact resistance: 50mΩ
Isolation coil to contact: 12kV
Operating temperature range: -25 to +55°C
Switching Voltage: 110Vac; 24Vdc
Contact material: AgCdO
Dimensions: H42.4mm x W28mm x D41.5mm
Approvals
VDE, UL, CSA, TUV
€ 26.94
€ 26.94 Each (Exc. Vat)
€ 33.41
€ 33.41 Each (inc. VAT)
1
€ 26.94
€ 26.94 Each (Exc. Vat)
€ 33.41
€ 33.41 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | € 26.94 |
5 - 9 | € 26.52 |
10+ | € 25.76 |
Technical Document
Specifications
Brand
OmronCoil Voltage
24V ac
Contact Configuration
DPDT
Mounting Type
Plug In
Switching Current
10A
Number of Poles
2
Latching
No
Terminal Type
Plug In
Length
28mm
Coil Resistance
180Ω
Series
LY2
Depth
21.5mm
Height
42.4mm
Standards Met
CE, CSA
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+55°C
Contact Material
Ag Alloy
Maximum Switching Power DC
240 W
Maximum Switching Power AC
1.1 kVA
Application
General Purpose
Country of Origin
Indonesia
Product details
LY Series
Withstand voltage 2000V coil to contact
Arc barriers to prevent flash-over between adjacent poles
Relay clips for DIN types available separately
Contact resistance: 50mΩ
Isolation coil to contact: 12kV
Operating temperature range: -25 to +55°C
Switching Voltage: 110Vac; 24Vdc
Contact material: AgCdO
Dimensions: H42.4mm x W28mm x D41.5mm
Approvals
VDE, UL, CSA, TUV