Technical Document
Specifications
Brand
OmronCoil Voltage
24V ac
Contact Configuration
DPDT
Mounting Type
Flange Mount
Switching Current
10A
Number of Poles
2
Latching
No
Country of Origin
Indonesia
P.O.A.
Omron Flange Mount Relay, 24V ac Coil, 10A Switching Current, DPDT
1
P.O.A.
Omron Flange Mount Relay, 24V ac Coil, 10A Switching Current, DPDT
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
OmronCoil Voltage
24V ac
Contact Configuration
DPDT
Mounting Type
Flange Mount
Switching Current
10A
Number of Poles
2
Latching
No
Country of Origin
Indonesia