Omron Plug In Non-Latching Relay, 24V dc Coil, 10A Switching Current, 4PDT

RS Stock No.: 215-7277Brand: OmronManufacturers Part No.: LY4I4N 24VDCDistrelec Article No.: 30137303
brand-logo
View all in Power Relays

Technical Document

Specifications

Brand

Omron

Coil Voltage

24V dc

Contact Configuration

4PDT

Mounting Type

Plug In

Switching Current

10A

Number of Poles

4

Terminal Type

Plug In

Maximum Switching Voltage AC

110V

Maximum Switching Voltage DC

24V

Maximum Switching Current AC

10 A

Maximum Switching Current DC

10 A

Length

41.5mm

Coil Resistance

350 Ω

Coil Power

1.5W

Series

LY

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+40°C

Depth

28mm

Life

200000 Operations

Height

42.4mm

Contact Material

Ag Alloy

Standards Met

CE, CSA

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 48.32

€ 48.32 Each (Exc. Vat)

€ 59.92

€ 59.92 Each (inc. VAT)

Omron Plug In Non-Latching Relay, 24V dc Coil, 10A Switching Current, 4PDT

€ 48.32

€ 48.32 Each (Exc. Vat)

€ 59.92

€ 59.92 Each (inc. VAT)

Omron Plug In Non-Latching Relay, 24V dc Coil, 10A Switching Current, 4PDT
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Omron

Coil Voltage

24V dc

Contact Configuration

4PDT

Mounting Type

Plug In

Switching Current

10A

Number of Poles

4

Terminal Type

Plug In

Maximum Switching Voltage AC

110V

Maximum Switching Voltage DC

24V

Maximum Switching Current AC

10 A

Maximum Switching Current DC

10 A

Length

41.5mm

Coil Resistance

350 Ω

Coil Power

1.5W

Series

LY

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+40°C

Depth

28mm

Life

200000 Operations

Height

42.4mm

Contact Material

Ag Alloy

Standards Met

CE, CSA

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more