Omron Pilot Light Head, 22mm Cutout M2BJ Series

RS Stock No.: 822-5468Brand: OmronManufacturers Part No.: M2BJ-BH24E
brand-logo
View all in Pilot Light Heads

Technical Document

Specifications

Brand

Omron

Series

M2BJ

Cutout Diameter

22mm

IP Rating

IP40

Mounting Type

Panel Mount

Product details

Annunciator Unit - M2BJ-B24

Configurable by jumper to give either intermittent or continuous sound output
Dimensions: Depth behind panel 28.5mm, max panel thickness 5mm, panel cut-out 16mm

You may be interested in
RS PRO Electronic Sounder, 12V ac/dc
€ 15.31Each (Exc. Vat)

P.O.A.

Omron Pilot Light Head, 22mm Cutout M2BJ Series

P.O.A.

Omron Pilot Light Head, 22mm Cutout M2BJ Series

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in
RS PRO Electronic Sounder, 12V ac/dc
€ 15.31Each (Exc. Vat)

Technical Document

Specifications

Brand

Omron

Series

M2BJ

Cutout Diameter

22mm

IP Rating

IP40

Mounting Type

Panel Mount

Product details

Annunciator Unit - M2BJ-B24

Configurable by jumper to give either intermittent or continuous sound output
Dimensions: Depth behind panel 28.5mm, max panel thickness 5mm, panel cut-out 16mm

You may be interested in
RS PRO Electronic Sounder, 12V ac/dc
€ 15.31Each (Exc. Vat)