Omron Plug In Power Relay, 240V ac Coil, 10A Switching Current, DPDT

RS Stock No.: 827-8131Brand: OmronManufacturers Part No.: MKS2PI 240VAC
brand-logo
View all in Power Relays

Technical Document

Specifications

Brand

Omron

Coil Voltage

240V ac

Contact Configuration

DPDT

Mounting Type

Plug In

Switching Current

10A

Number of Poles

2

Series

MKS

Latching

No

Terminal Type

Plug In

Maximum Switching Voltage AC

250V ac

Maximum Switching Voltage DC

250V dc

Length

34.5mm

Coil Resistance

4480Ω

Coil Power

2.7W

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+60°C

Isolation Coil To Contact

2.5kV ac

Depth

53.3mm

Life

100000 (Electrical) Operations, 5000000 (Mechanical) Operations

Height

34.5mm

Contact Material

Silver Alloy

Standards Met

CSA, UL

Maximum Switching Power DC

300 W

Maximum Switching Power AC

2.5 kVA

Application

General Purpose

Product details

Omron MKS Series

The MKS series of relays are the new super MK models with some boasting a latching lever.
They have a mechanical built-in indicator for easy monitoring. Nameplates are also provided on models with
the latching lever. All materials are RoHS compliant. They are available in DPDT or 3PDT and have
Plug in terminals.

Maximum switching voltage: 250 V ac/dc
Maximum switching current: 10A
Operating temperature range: -40 to 60°C (with no icing or condensation)

Optional features include lockable test button, LED indicator, diode surge suppression, varistor, reverse polarity, and alternate wiring styles.

Standards

UL (RU/CRU), CE and TUV approved.
RoHS Compliant.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

€ 17.91

€ 17.91 Each (Exc. Vat)

€ 22.21

€ 22.21 Each (inc. VAT)

Omron Plug In Power Relay, 240V ac Coil, 10A Switching Current, DPDT

€ 17.91

€ 17.91 Each (Exc. Vat)

€ 22.21

€ 22.21 Each (inc. VAT)

Omron Plug In Power Relay, 240V ac Coil, 10A Switching Current, DPDT

Stock information temporarily unavailable.

Stock information temporarily unavailable.

quantityUnit price
1 - 4€ 17.91
5 - 9€ 16.58
10+€ 16.05

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Omron

Coil Voltage

240V ac

Contact Configuration

DPDT

Mounting Type

Plug In

Switching Current

10A

Number of Poles

2

Series

MKS

Latching

No

Terminal Type

Plug In

Maximum Switching Voltage AC

250V ac

Maximum Switching Voltage DC

250V dc

Length

34.5mm

Coil Resistance

4480Ω

Coil Power

2.7W

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+60°C

Isolation Coil To Contact

2.5kV ac

Depth

53.3mm

Life

100000 (Electrical) Operations, 5000000 (Mechanical) Operations

Height

34.5mm

Contact Material

Silver Alloy

Standards Met

CSA, UL

Maximum Switching Power DC

300 W

Maximum Switching Power AC

2.5 kVA

Application

General Purpose

Product details

Omron MKS Series

The MKS series of relays are the new super MK models with some boasting a latching lever.
They have a mechanical built-in indicator for easy monitoring. Nameplates are also provided on models with
the latching lever. All materials are RoHS compliant. They are available in DPDT or 3PDT and have
Plug in terminals.

Maximum switching voltage: 250 V ac/dc
Maximum switching current: 10A
Operating temperature range: -40 to 60°C (with no icing or condensation)

Optional features include lockable test button, LED indicator, diode surge suppression, varistor, reverse polarity, and alternate wiring styles.

Standards

UL (RU/CRU), CE and TUV approved.
RoHS Compliant.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more