Technical Document
Specifications
Brand
OmronCoil Voltage
12V dc
Contact Configuration
DPDT
Mounting Type
Plug In
Switching Current
10A
Number of Poles
2
Latching
No
Series
MY
Terminal Type
Plug In
Maximum Switching Voltage AC
250V
Maximum Switching Voltage DC
220V
Maximum Switching Current DC
10 A
Maximum Switching Current AC
10 A
Length
28mm
Coil Resistance
165 Ω
Coil Power
900mW
Standards Met
CQC, CSA, IEC, UL
Life
500000 cycles
Height
36mm
Contact Material
Silver
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+70°C
Isolation Coil To Contact
2kV ac
Depth
36mm
Maximum Switching Power DC
10000 mW
Maximum Switching Power AC
10 VA
Number of Coils
Single
Width
21.5mm
Application
General Purpose, Industrial
Dimensions
28 x 21.5 x 36mm
Country of Origin
China
€ 11.25
€ 11.25 Each (Exc. Vat)
€ 13.95
€ 13.95 Each (inc. VAT)
1
€ 11.25
€ 11.25 Each (Exc. Vat)
€ 13.95
€ 13.95 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
OmronCoil Voltage
12V dc
Contact Configuration
DPDT
Mounting Type
Plug In
Switching Current
10A
Number of Poles
2
Latching
No
Series
MY
Terminal Type
Plug In
Maximum Switching Voltage AC
250V
Maximum Switching Voltage DC
220V
Maximum Switching Current DC
10 A
Maximum Switching Current AC
10 A
Length
28mm
Coil Resistance
165 Ω
Coil Power
900mW
Standards Met
CQC, CSA, IEC, UL
Life
500000 cycles
Height
36mm
Contact Material
Silver
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+70°C
Isolation Coil To Contact
2kV ac
Depth
36mm
Maximum Switching Power DC
10000 mW
Maximum Switching Power AC
10 VA
Number of Coils
Single
Width
21.5mm
Application
General Purpose, Industrial
Dimensions
28 x 21.5 x 36mm
Country of Origin
China