Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

Omron Plug In Power Relay, 110V dc Coil, 5A Switching Current, 4PDT

RS Stock No.: 827-8309Brand: OmronManufacturers Part No.: MY4 DC100/110(S)
brand-logo
View all in Power Relays

Technical Document

Specifications

Brand

Omron

Coil Voltage

110V dc

Contact Configuration

4PDT

Mounting Type

Plug In

Switching Current

5A

Number of Poles

4

Latching

No

Terminal Type

PCB Pin

Maximum Switching Voltage AC

250V ac

Maximum Switching Voltage DC

125V dc

Length

21.5mm

Coil Resistance

11100Ω

Coil Power

900mW

Depth

36mm

Height

28mm

Life

100000000 (Mechanical) Operations, 200000(Electrical) Operations

Contact Material

Gold Plated

Minimum Operating Temperature

-55°C

Series

MY4

Maximum Operating Temperature

+70°C

Isolation Coil To Contact

2kV ac

Maximum Switching Power DC

150 W

Maximum Switching Power AC

1.25 kVA

Application

General Purpose

Dimensions

36 x 28 x 21.5mm

Product details

MY4 Series

Reliable, economical
Use PCB mounting socket 196-6153
Use DIN rail mounting socket 196-6147
Contact material: Au clad; Ag alloy
Operating temperature range: -55 to +70°C
Switching current 3A
Switching voltage 250Vac; 30Vdc
Dimensions: H36mm x W21.5mm x D28mm

Approvals

UL recognised component for Canada and US, VDE

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Stock information temporarily unavailable.

P.O.A.

Omron Plug In Power Relay, 110V dc Coil, 5A Switching Current, 4PDT

P.O.A.

Omron Plug In Power Relay, 110V dc Coil, 5A Switching Current, 4PDT
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Brand

Omron

Coil Voltage

110V dc

Contact Configuration

4PDT

Mounting Type

Plug In

Switching Current

5A

Number of Poles

4

Latching

No

Terminal Type

PCB Pin

Maximum Switching Voltage AC

250V ac

Maximum Switching Voltage DC

125V dc

Length

21.5mm

Coil Resistance

11100Ω

Coil Power

900mW

Depth

36mm

Height

28mm

Life

100000000 (Mechanical) Operations, 200000(Electrical) Operations

Contact Material

Gold Plated

Minimum Operating Temperature

-55°C

Series

MY4

Maximum Operating Temperature

+70°C

Isolation Coil To Contact

2kV ac

Maximum Switching Power DC

150 W

Maximum Switching Power AC

1.25 kVA

Application

General Purpose

Dimensions

36 x 28 x 21.5mm

Product details

MY4 Series

Reliable, economical
Use PCB mounting socket 196-6153
Use DIN rail mounting socket 196-6147
Contact material: Au clad; Ag alloy
Operating temperature range: -55 to +70°C
Switching current 3A
Switching voltage 250Vac; 30Vdc
Dimensions: H36mm x W21.5mm x D28mm

Approvals

UL recognised component for Canada and US, VDE

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in