Technical Document
Specifications
Brand
OmronAccessory Type
Communication Module
Series
NX
Input Type
Analogue
Number of Inputs
1
For Use With
NX Series CPU Unit
Mounting Type
Panel Mount
Application
Communication
Dimensions
35.9 x 28.2 x 35.9 mm
Country of Origin
China
Product details
Sysmac Analogue I/O Option Boards
Professional range of NX series sysmac analogue I/O option boards from Omron. These screwless analogue option boards are mounted to the option board slot on the CPU unit. The option boards are designed to fit all NX series CPU units.
Features & Benefits
Connection Type - Screwless clamping terminal block (3, 5 or 8 terminals)
2 x analogue input (136-2774)
2 x analogue output (136-2776)
2 x analogue input / 2 x analogue output (136-2777)
0 to 10 V with a resolution of 1/4000
0 to 20 mA with a resolution of 1/2000
Standards
UC1, CE, RCM, KC
Omron NX Series
€ 252.62
€ 252.62 Each (Exc. Vat)
€ 313.25
€ 313.25 Each (inc. VAT)
1
€ 252.62
€ 252.62 Each (Exc. Vat)
€ 313.25
€ 313.25 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
OmronAccessory Type
Communication Module
Series
NX
Input Type
Analogue
Number of Inputs
1
For Use With
NX Series CPU Unit
Mounting Type
Panel Mount
Application
Communication
Dimensions
35.9 x 28.2 x 35.9 mm
Country of Origin
China
Product details
Sysmac Analogue I/O Option Boards
Professional range of NX series sysmac analogue I/O option boards from Omron. These screwless analogue option boards are mounted to the option board slot on the CPU unit. The option boards are designed to fit all NX series CPU units.
Features & Benefits
Connection Type - Screwless clamping terminal block (3, 5 or 8 terminals)
2 x analogue input (136-2774)
2 x analogue output (136-2776)
2 x analogue input / 2 x analogue output (136-2777)
0 to 10 V with a resolution of 1/4000
0 to 20 mA with a resolution of 1/2000
Standards
UC1, CE, RCM, KC