Technical Document
Specifications
Brand
OmronVoltage
300V
For Use With
G2R-2-S
Accessory Type
Socket
Series
G2RS Series
Number of Contacts
8
Mounting Type
DIN Rail, Surface Mount
Country of Origin
Hungary
Stock information temporarily unavailable.
P.O.A.
Each (In a Pack of 10) (Exc. Vat)
Omron G2RS Series 8 Pin 300V DIN Rail, Surface Mount Relay Socket, for use with G2R-2-S
10
P.O.A.
Each (In a Pack of 10) (Exc. Vat)
Omron G2RS Series 8 Pin 300V DIN Rail, Surface Mount Relay Socket, for use with G2R-2-S
Stock information temporarily unavailable.
10
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
OmronVoltage
300V
For Use With
G2R-2-S
Accessory Type
Socket
Series
G2RS Series
Number of Contacts
8
Mounting Type
DIN Rail, Surface Mount
Country of Origin
Hungary