Omron LY 250V Chassis Mount Relay Socket, for use with 2 Pole PTF Series

RS Stock No.: 196-2316Brand: OmronManufacturers Part No.: PTF-08-PU-L
brand-logo
View all in Relay Sockets

Technical Document

Specifications

Brand

Omron

Voltage

250V

For Use With

2 Pole PTF Series

Series

LY

Termination Type

Push In

Current Rating

10A

Mounting Type

Chassis Mount

Country of Origin

Malaysia

€ 17.15

€ 17.15 Each (Exc. Vat)

€ 21.27

€ 21.27 Each (inc. VAT)

Omron LY 250V Chassis Mount Relay Socket, for use with 2 Pole PTF Series

€ 17.15

€ 17.15 Each (Exc. Vat)

€ 21.27

€ 21.27 Each (inc. VAT)

Omron LY 250V Chassis Mount Relay Socket, for use with 2 Pole PTF Series

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Omron

Voltage

250V

For Use With

2 Pole PTF Series

Series

LY

Termination Type

Push In

Current Rating

10A

Mounting Type

Chassis Mount

Country of Origin

Malaysia