Technical Document
Specifications
Brand
OmronMaximum Output Torque
8.4 Nm
Supply Voltage
230 V ac
Output Speed
3000 rpm
Power Rating
750 W
Stall Torque
2.39Nm
Shaft Diameter
19mm
Country of Origin
Philippines
Stock information temporarily unavailable.
€ 2,444.94
€ 2,444.94 Each (Exc. Vat)
€ 3,031.73
€ 3,031.73 Each (inc. VAT)
Omron 230 V ac 750 W Servo Motor, 3000 rpm, 8.4 Nm Max Output Torque, 19mm Shaft Diameter
1
€ 2,444.94
€ 2,444.94 Each (Exc. Vat)
€ 3,031.73
€ 3,031.73 Each (inc. VAT)
Omron 230 V ac 750 W Servo Motor, 3000 rpm, 8.4 Nm Max Output Torque, 19mm Shaft Diameter
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
OmronMaximum Output Torque
8.4 Nm
Supply Voltage
230 V ac
Output Speed
3000 rpm
Power Rating
750 W
Stall Torque
2.39Nm
Shaft Diameter
19mm
Country of Origin
Philippines