Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologize for any inconvenience.

Omron G-Series Servo Motor, 50 W, 1 Phase, 230 V

RS Stock No.: 215-8284Brand: OmronManufacturers Part No.: R88MG05030HS2D
brand-logo
View all in AC Motors

Technical Document

Specifications

Brand

Omron

Power Rating

50 W

Supply Voltage

230 V

Phase

1

Series

G-Series

Stock information temporarily unavailable.

P.O.A.

Omron G-Series Servo Motor, 50 W, 1 Phase, 230 V

P.O.A.

Omron G-Series Servo Motor, 50 W, 1 Phase, 230 V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Omron

Power Rating

50 W

Supply Voltage

230 V

Phase

1

Series

G-Series